Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

Nº de Estoque RS: 259-5314Marca: ProverthaPart Number: 023322
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Dimensions

30.8 x 10.8 x 12.5mm

Series

TMC

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Detalhes do produto

Dip-soldered connection, angled at 90°, without guide frame

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 119,71

R$ 119,71 Each (Sem VAT)

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

R$ 119,71

R$ 119,71 Each (Sem VAT)

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 119,71
10+R$ 109,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Dimensions

30.8 x 10.8 x 12.5mm

Series

TMC

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Detalhes do produto

Dip-soldered connection, angled at 90°, without guide frame

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more