Prysmian 6491B Series Black 1.5 mm² Conduit Cable, 7/0.53 mm, 100m, 20145226

Nº de Estoque RS: 363-222Marca: PrysmianPart Number: 20145226
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

Core Strands

7/0.53 mm

Length

100m

Voltage Rating

750 V

Outer Diameter

3mm

Current Rating

22 A

Series

6491B

Insulation Wall Thickness

0.7mm

Outer Sheath Material

LSZH

Size of Strands

0.53 mm

Number of Strands

7

País de Origem

United Kingdom

Detalhes do produto

6491B LSZH Conduit Cable - H07Z-R

The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.

Approvals

BS EN 50525-3-41

Informações de estoque temporariamente indisponíveis.

P.O.A.

Prysmian 6491B Series Black 1.5 mm² Conduit Cable, 7/0.53 mm, 100m, 20145226

P.O.A.

Prysmian 6491B Series Black 1.5 mm² Conduit Cable, 7/0.53 mm, 100m, 20145226
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

Core Strands

7/0.53 mm

Length

100m

Voltage Rating

750 V

Outer Diameter

3mm

Current Rating

22 A

Series

6491B

Insulation Wall Thickness

0.7mm

Outer Sheath Material

LSZH

Size of Strands

0.53 mm

Number of Strands

7

País de Origem

United Kingdom

Detalhes do produto

6491B LSZH Conduit Cable - H07Z-R

The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.

Approvals

BS EN 50525-3-41