Documentos Técnicos
Especificações
Brand
PrysmianCross Sectional Area
2.5 mm²
Number of Cores
2
Sheath Colour
White
Length
50m
Cable Type
Fire Performance LSZH
Current Rating
27 A
Outer Diameter
9.5mm
Voltage Rating
500 V
Conductor Strand Type
Solid
Series
FP200
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
13 AWG
Conductor Resistance
7.4 Ω/km
Insulation material
Insudite
Minimum Operating Temperature
-20°C
Standards Met
BASEC
País de Origem
United Kingdom
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PrysmianCross Sectional Area
2.5 mm²
Number of Cores
2
Sheath Colour
White
Length
50m
Cable Type
Fire Performance LSZH
Current Rating
27 A
Outer Diameter
9.5mm
Voltage Rating
500 V
Conductor Strand Type
Solid
Series
FP200
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
13 AWG
Conductor Resistance
7.4 Ω/km
Insulation material
Insudite
Minimum Operating Temperature
-20°C
Standards Met
BASEC
País de Origem
United Kingdom