Prysmian 6491B Series Brown 4 mm² Hook Up Wire, 7/0.85 mm, 100m, 20147332

Nº de Estoque RS: 494-5777Marca: PrysmianPart Number: 20147332
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

4 mm²

Sheath Colour

Brown

Core Strands

7/0.85 mm

Length

100m

European Harmonised Code

H07Z-R

Voltage Rating

750 V

Outer Diameter

4.2mm

Current Rating

40 A

Standards Met

Cable approved to BS EN 50525-3-41

Series

6491B

Insulation Wall Thickness

0.8mm

Outer Sheath Material

LSZH

Size of Strands

0.85 mm

Number of Strands

7

País de Origem

United Kingdom

Detalhes do produto

6491B LSZH Conduit Cable - H07Z-R

The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.

Approvals

BS EN 50525-3-41

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.746,38

R$ 3.746,38 1 Reel of 100 (Sem VAT)

Prysmian 6491B Series Brown 4 mm² Hook Up Wire, 7/0.85 mm, 100m, 20147332

R$ 3.746,38

R$ 3.746,38 1 Reel of 100 (Sem VAT)

Prysmian 6491B Series Brown 4 mm² Hook Up Wire, 7/0.85 mm, 100m, 20147332
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Cross Sectional Area

4 mm²

Sheath Colour

Brown

Core Strands

7/0.85 mm

Length

100m

European Harmonised Code

H07Z-R

Voltage Rating

750 V

Outer Diameter

4.2mm

Current Rating

40 A

Standards Met

Cable approved to BS EN 50525-3-41

Series

6491B

Insulation Wall Thickness

0.8mm

Outer Sheath Material

LSZH

Size of Strands

0.85 mm

Number of Strands

7

País de Origem

United Kingdom

Detalhes do produto

6491B LSZH Conduit Cable - H07Z-R

The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.

Approvals

BS EN 50525-3-41

Você pode estar interessado em