Documentos Técnicos
Especificações
Brand
PrysmianCross Sectional Area
2.5 mm²
Sheath Colour
Green/Yellow
Core Strands
7/0.67 mm
Length
100m
European Harmonised Code
H07V-R
Voltage Rating
750 V
Outer Diameter
3.6mm
Current Rating
24 A
Series
6491X
Insulation Wall Thickness
0.8mm
Outer Sheath Material
PVC
Size of Strands
0.67 mm
Number of Strands
7
País de Origem
United Kingdom
Detalhes do produto
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.
R$ 2.332,45
R$ 2.332,45 1 Reel of 100 Metres (Sem VAT)
1
R$ 2.332,45
R$ 2.332,45 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PrysmianCross Sectional Area
2.5 mm²
Sheath Colour
Green/Yellow
Core Strands
7/0.67 mm
Length
100m
European Harmonised Code
H07V-R
Voltage Rating
750 V
Outer Diameter
3.6mm
Current Rating
24 A
Series
6491X
Insulation Wall Thickness
0.8mm
Outer Sheath Material
PVC
Size of Strands
0.67 mm
Number of Strands
7
País de Origem
United Kingdom
Detalhes do produto
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.