Documentos Técnicos
Especificações
Brand
PrysmianThread Size
M25
Maximum Cable Diameter
19.5mm
Minimum Cable Diameter
13mm
Material
Brass
Series
KM409
IP Rating
IP66
Locknut Included
Yes
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Number of Pieces
6
Standards Met
CE, EN 50262
Number of Cores
1
Operating Temperature Range
-20 → +90 °C
Kit Includes
Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer
País de Origem
United Kingdom
Detalhes do produto
IP66 Metric Industrial A1/A2 Gland
R$ 501,20
R$ 501,20 Each (Sem VAT)
1
R$ 501,20
R$ 501,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 501,20 |
5 - 9 | R$ 483,06 |
10+ | R$ 464,16 |
Documentos Técnicos
Especificações
Brand
PrysmianThread Size
M25
Maximum Cable Diameter
19.5mm
Minimum Cable Diameter
13mm
Material
Brass
Series
KM409
IP Rating
IP66
Locknut Included
Yes
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Number of Pieces
6
Standards Met
CE, EN 50262
Number of Cores
1
Operating Temperature Range
-20 → +90 °C
Kit Includes
Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer
País de Origem
United Kingdom
Detalhes do produto