Documentos Técnicos
Especificações
Brand
PrysmianThread Size
M32
Maximum Cable Diameter
26.2mm
Minimum Cable Diameter
8.5mm
Material
Steel
Series
LSF-BW
Locknut Included
Yes
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Number of Pieces
1
Standards Met
CE
Number of Cores
1
Operating Temperature Range
-20 → +90 °C
Kit Includes
Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud
País de Origem
United Kingdom
Detalhes do produto
Armoured BW Indoor (SWA) LSF Gland Kit
The LSF type are suited to where the specification calls for the materials to be zero halogen, low smoke and fume rated. The LSF shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These types of glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable.
R$ 222,66
R$ 222,66 1 Kit (Sem VAT)
1
R$ 222,66
R$ 222,66 1 Kit (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PrysmianThread Size
M32
Maximum Cable Diameter
26.2mm
Minimum Cable Diameter
8.5mm
Material
Steel
Series
LSF-BW
Locknut Included
Yes
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Number of Pieces
1
Standards Met
CE
Number of Cores
1
Operating Temperature Range
-20 → +90 °C
Kit Includes
Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud
País de Origem
United Kingdom
Detalhes do produto
Armoured BW Indoor (SWA) LSF Gland Kit
The LSF type are suited to where the specification calls for the materials to be zero halogen, low smoke and fume rated. The LSF shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These types of glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable.