PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

Nº de Estoque RS: 181-2501Marca: PULSPart Number: CP10.241-S2Distrelec Article No.: 30127516
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Brand

PULS

Series

CP

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Dimensions

39 x 117 x 124mm

Depth

117mm

Width

39mm

Height

124mm

Minimum Temperature

-25°C

Efficiency

95.2%

Mounting Type

DIN Rail Mount

Load Regulation

50mV

Hazardous Area Certification

ATEX, IECEx

Maximum Temperature

+70°C

Standards Met

ATEX EN 60079-0, ATEX EN 60079-15, CE Certified, cRUus UL 60950-1, CSAus ANSI/ISA 12.12.01-2007, cULus Listed, GL Certified, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-15, UL 508

Special Features

Active Power Factor Correction (PFC)

MTBF

100h

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

R$ 5.142,49

R$ 5.142,49 Each (Sem VAT)

PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

R$ 5.142,49

R$ 5.142,49 Each (Sem VAT)

PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

PULS

Series

CP

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Dimensions

39 x 117 x 124mm

Depth

117mm

Width

39mm

Height

124mm

Minimum Temperature

-25°C

Efficiency

95.2%

Mounting Type

DIN Rail Mount

Load Regulation

50mV

Hazardous Area Certification

ATEX, IECEx

Maximum Temperature

+70°C

Standards Met

ATEX EN 60079-0, ATEX EN 60079-15, CE Certified, cRUus UL 60950-1, CSAus ANSI/ISA 12.12.01-2007, cULus Listed, GL Certified, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-15, UL 508

Special Features

Active Power Factor Correction (PFC)

MTBF

100h

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V