Documentos Técnicos
Especificações
Brand
PULSSeries
DIMENSION Q
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
200 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
20A
Power Rating
960W
Dimensions
125 x 124 x 127mm
Height
124mm
Width
125mm
Depth
127mm
MTBF
693000h
Load Regulation
50mV
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
150mV Pk-Pk
Distrelec Product Id
16996585
País de Origem
Czech Republic
Detalhes do produto
Dimension Q Series
The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.
R$ 14.507,45
R$ 14.507,45 Each (Sem VAT)
1
R$ 14.507,45
R$ 14.507,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PULSSeries
DIMENSION Q
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
200 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
20A
Power Rating
960W
Dimensions
125 x 124 x 127mm
Height
124mm
Width
125mm
Depth
127mm
MTBF
693000h
Load Regulation
50mV
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
150mV Pk-Pk
Distrelec Product Id
16996585
País de Origem
Czech Republic
Detalhes do produto
Dimension Q Series
The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.