Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 48 x 48 (1/16 DIN)mm 1 Input, 1 Output Relay, 200

Nº de Estoque RS: 198-637Marca: Pyro ControlePart Number: LR04841-100
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Output Type

Relay

Supply Voltage

200 → 260 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

IP Rating

IP50

Series

STATOP

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Panel Depth

86mm

País de Origem

France

Detalhes do produto

STATOP On/Off Controllers

Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Pyro Controle On/Off Temperature Controllers

Informações de estoque temporariamente indisponíveis.

R$ 2.691,20

R$ 2.691,20 Each (Sem VAT)

Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 48 x 48 (1/16 DIN)mm 1 Input, 1 Output Relay, 200

R$ 2.691,20

R$ 2.691,20 Each (Sem VAT)

Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 48 x 48 (1/16 DIN)mm 1 Input, 1 Output Relay, 200
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.691,20
5+R$ 2.647,85

Documentos Técnicos

Especificações

Output Type

Relay

Supply Voltage

200 → 260 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

IP Rating

IP50

Series

STATOP

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Panel Depth

86mm

País de Origem

France

Detalhes do produto

STATOP On/Off Controllers

Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Pyro Controle On/Off Temperature Controllers