Raaco 14 Cell Blue PC, PP Compartment Box, 55mm x 354mm x 323mm

Nº de Estoque RS: 513-183Marca: RaacoPart Number: 138345Distrelec Article No.: 18001530
brand-logo
Ver tudo em Caixas de Compartimento

Documentos Técnicos

Especificações

Brand

Raaco

Number of Compartments

14

Height

55mm

Width

354mm

Depth

323mm

Material

PC, PP

Colour

Blue

Model Number

Boxxser 55 6x6-14

País de Origem

Denmark

Detalhes do produto

Boxxser 55 6 x 6

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.591,63

R$ 1.591,63 Each (Sem VAT)

Raaco 14 Cell Blue PC, PP Compartment Box, 55mm x 354mm x 323mm

R$ 1.591,63

R$ 1.591,63 Each (Sem VAT)

Raaco 14 Cell Blue PC, PP Compartment Box, 55mm x 354mm x 323mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Raaco

Number of Compartments

14

Height

55mm

Width

354mm

Depth

323mm

Material

PC, PP

Colour

Blue

Model Number

Boxxser 55 6x6-14

País de Origem

Denmark

Detalhes do produto

Boxxser 55 6 x 6

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

Você pode estar interessado em