Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Nº de Estoque RS: 170-2458Marca: RadiallPart Number: R125075000
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141, RG58

Operating Frequency

0 to 12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

País de Origem

France

Detalhes do produto

Radiall 50 Ohm SMA RF Coaxial Crimp Plug Connectors, Stainless Steel Body

50 Ohm SMA RF coaxial crimp plug connectors with screw-on mating and a crimp termination. These 50 Ohm RF coax SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 30.790,00

R$ 307,90 Each (In a Box of 100) (Sem VAT)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

R$ 30.790,00

R$ 307,90 Each (In a Box of 100) (Sem VAT)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141, RG58

Operating Frequency

0 to 12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

País de Origem

France

Detalhes do produto

Radiall 50 Ohm SMA RF Coaxial Crimp Plug Connectors, Stainless Steel Body

50 Ohm SMA RF coaxial crimp plug connectors with screw-on mating and a crimp termination. These 50 Ohm RF coax SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more