Documentos Técnicos
Especificações
Brand
RadiallGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Cable Type
RG142, RG223, RG400
Termination Method
Crimp
Impedance
50Ω
Operating Frequency
0 → 12.4GHz
Minimum Operating Temperature
-65 °C
Body Plating
Gold
Maximum Operating Temperature
+165 °C
Contact Plating
Gold over Nickel
Contact Material
Brass
Detalhes do produto
Radiall 50 Ohm SMA RF Coaxial Crimp Plug Connectors, Stainless Steel Body
50 Ohm SMA RF coaxial crimp plug connectors with screw-on mating and a crimp termination. These 50 Ohm RF coax SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
R$ 438,76
R$ 438,76 Each (Sem VAT)
1
R$ 438,76
R$ 438,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 438,76 |
15 - 49 | R$ 401,18 |
50 - 99 | R$ 384,47 |
100 - 249 | R$ 344,21 |
250+ | R$ 326,92 |
Documentos Técnicos
Especificações
Brand
RadiallGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Cable Type
RG142, RG223, RG400
Termination Method
Crimp
Impedance
50Ω
Operating Frequency
0 → 12.4GHz
Minimum Operating Temperature
-65 °C
Body Plating
Gold
Maximum Operating Temperature
+165 °C
Contact Plating
Gold over Nickel
Contact Material
Brass
Detalhes do produto
Radiall 50 Ohm SMA RF Coaxial Crimp Plug Connectors, Stainless Steel Body
50 Ohm SMA RF coaxial crimp plug connectors with screw-on mating and a crimp termination. These 50 Ohm RF coax SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.