Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG142, RG223, RG400

Nº de Estoque RS: 295-6084Marca: RadiallPart Number: R125238000
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Brand

Radiall

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Cable Type

RG142, RG223, RG400

Termination Method

Crimp

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

País de Origem

France

Detalhes do produto

Straight SMA plugs for flexible cables

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 908,71

R$ 908,71 Each (Sem VAT)

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG142, RG223, RG400

R$ 908,71

R$ 908,71 Each (Sem VAT)

Radiall Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG142, RG223, RG400
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 908,71
15+R$ 893,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Radiall

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Cable Type

RG142, RG223, RG400

Termination Method

Crimp

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

País de Origem

France

Detalhes do produto

Straight SMA plugs for flexible cables

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more