Documentos Técnicos
Especificações
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141, RG142, RG223, RG400, RG58
Bulkhead
No
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Detalhes do produto
Straight clamp jack
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
R$ 456,61
R$ 456,61 Each (Sem VAT)
1
R$ 456,61
R$ 456,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 456,61 |
25 - 49 | R$ 417,38 |
50 - 99 | R$ 401,10 |
100 - 249 | R$ 359,41 |
250+ | R$ 339,94 |
Documentos Técnicos
Especificações
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141, RG142, RG223, RG400, RG58
Bulkhead
No
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Detalhes do produto
Straight clamp jack
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.