Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall Straight 75Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG59

Nº de Estoque RS: 295-7706Marca: RadiallPart Number: R142085000W
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Operating Frequency

0 → 1GHz

Minimum Operating Temperature

-65 °C,

Body Plating

Nickel

Maximum Operating Temperature

, +165 °C

Contact Material

Brass

Contact Plating

Gold

País de Origem

France

Detalhes do produto

Straight cable plug

These Radiall BNC straight Plugs are full crimp type for flexible cables.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Informações de estoque temporariamente indisponíveis.

R$ 203,65

R$ 203,65 Each (Sem VAT)

Radiall Straight 75Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG59

R$ 203,65

R$ 203,65 Each (Sem VAT)

Radiall Straight 75Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG59
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Operating Frequency

0 → 1GHz

Minimum Operating Temperature

-65 °C,

Body Plating

Nickel

Maximum Operating Temperature

, +165 °C

Contact Material

Brass

Contact Plating

Gold

País de Origem

France

Detalhes do produto

Straight cable plug

These Radiall BNC straight Plugs are full crimp type for flexible cables.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.