Documentos Técnicos
Especificações
Brand
RadiallAdapter Type
SMB Plug to BNC Plug
Adapter Type A
SMB
Adapter Type B
BNC
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold over Nickel
Length
29mm
Body Plating
Nickel
Contact Material
Brass
País de Origem
France
Detalhes do produto
BNC/SMB Adaptors
From Radiall, this coaxial inter-series adaptor is designed for connections between coaxial connectors of different series. Compact and featuring a bayonet connection system, these BNC to SMB adaptors meet various needs for laboratory applications as well as interface connections on equipment.
Radiall Between-Series RF Coaxial Adapters
R$ 638,88
R$ 638,88 Each (Sem VAT)
1
R$ 638,88
R$ 638,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 638,88 |
10 - 49 | R$ 625,22 |
50 - 99 | R$ 582,00 |
100 - 249 | R$ 514,10 |
250+ | R$ 462,59 |
Documentos Técnicos
Especificações
Brand
RadiallAdapter Type
SMB Plug to BNC Plug
Adapter Type A
SMB
Adapter Type B
BNC
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold over Nickel
Length
29mm
Body Plating
Nickel
Contact Material
Brass
País de Origem
France
Detalhes do produto
BNC/SMB Adaptors
From Radiall, this coaxial inter-series adaptor is designed for connections between coaxial connectors of different series. Compact and featuring a bayonet connection system, these BNC to SMB adaptors meet various needs for laboratory applications as well as interface connections on equipment.