Documentos Técnicos
Especificações
Brand
RadiallGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58, RG141
Operating Frequency
0 → 12.4GHz
Body Plating
Bronze
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Polarity
Reverse
Contact Material
Beryllium Copper
Contact Plating
Gold over Copper
País de Origem
France
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RadiallGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58, RG141
Operating Frequency
0 → 12.4GHz
Body Plating
Bronze
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Polarity
Reverse
Contact Material
Beryllium Copper
Contact Plating
Gold over Copper
País de Origem
France