Radiall 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 10dB, Operating Frequency DC → 18GHz

Nº de Estoque RS: 285-9602Marca: RadiallPart Number: R411810121Distrelec Article No.: 30070814
brand-logo
Ver tudo em RF Attenuators

Documentos Técnicos

Especificações

Brand

Radiall

Interface Type

SMA Plug to Socket

Attenuation

10dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

DC → 18GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Beryllium Copper

Connector Type

SMA

Gender A

Male

Gender B

Female

País de Origem

France

Detalhes do produto

Radiall 50 Ohm SMA RF Coaxial Attenuators

50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 2.306,77

R$ 2.306,77 Each (Sem VAT)

Radiall 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 10dB, Operating Frequency DC → 18GHz

R$ 2.306,77

R$ 2.306,77 Each (Sem VAT)

Radiall 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 10dB, Operating Frequency DC → 18GHz

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 2.306,77
5 - 9R$ 2.168,68
10+R$ 2.092,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Radiall

Interface Type

SMA Plug to Socket

Attenuation

10dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

DC → 18GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Beryllium Copper

Connector Type

SMA

Gender A

Male

Gender B

Female

País de Origem

France

Detalhes do produto

Radiall 50 Ohm SMA RF Coaxial Attenuators

50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more