Radiall PCB Mount High Frequency Relay, 12V dc Coil, 50Ω Impedance, 8GHz Max. Coil Freq., SPDT

Nº de Estoque RS: 177-4539Marca: RadiallPart Number: R516332100
brand-logo
Ver tudo em HF & RF Relays

Documentos Técnicos

Especificações

Brand

Radiall

Maximum Coil Frequency

8GHz

Relay Type

HF Relay

Coil Resistance

205Ω

Insertion Loss

0.5 dB @ 8 GHz

Isolation

40 dB @ 8 GHz

VSWR Voltage Standing Wave Ratio

1.4 @ 8 GHz

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Latching

Yes

Coil Power

5W

Contact Material

Copper

Special Features

High Frequency, High Life Span, High Power Applications, High Repeatability

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-40°C

Height

12mm

Length

15mm

Life

3000000 (Cold Switch) cycles, 500 (Hot Switch) cycles

Dimensions

15 x 12.7 x 12mm

Operating Temperature Range

-40 → +85°C

Operating Time Including Bounce

5ms

Depth

12mm

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.902,79

R$ 2.902,79 Each (Sem VAT)

Radiall PCB Mount High Frequency Relay, 12V dc Coil, 50Ω Impedance, 8GHz Max. Coil Freq., SPDT

R$ 2.902,79

R$ 2.902,79 Each (Sem VAT)

Radiall PCB Mount High Frequency Relay, 12V dc Coil, 50Ω Impedance, 8GHz Max. Coil Freq., SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 2R$ 2.902,79
3+R$ 2.800,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Radiall

Maximum Coil Frequency

8GHz

Relay Type

HF Relay

Coil Resistance

205Ω

Insertion Loss

0.5 dB @ 8 GHz

Isolation

40 dB @ 8 GHz

VSWR Voltage Standing Wave Ratio

1.4 @ 8 GHz

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Latching

Yes

Coil Power

5W

Contact Material

Copper

Special Features

High Frequency, High Life Span, High Power Applications, High Repeatability

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-40°C

Height

12mm

Length

15mm

Life

3000000 (Cold Switch) cycles, 500 (Hot Switch) cycles

Dimensions

15 x 12.7 x 12mm

Operating Temperature Range

-40 → +85°C

Operating Time Including Bounce

5ms

Depth

12mm

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more