Raytech Gel Filled Cable Joint Kit, Multiple Branch Joint Type , 2 x 1.5mm²

Nº de Estoque RS: 713-3860Marca: RaytechPart Number: 214663-003
brand-logo
Ver tudo em Junção para Cabos

Documentos Técnicos

Especificações

Brand

Raytech

Product Type

Cable Joint Kit

Joint Type

Multiple Branch

Cable Size

2 x 1.5 mm², 2 x 2.5 → 6mm²

Number of Cores

2

Dimensions

95 x 43 x 28mm

Kit Includes

Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure

Application

Unshielded

Material

Gel Filled

País de Origem

Italy

Detalhes do produto

Clik Joint Cable Jointing Kit

The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 versions, branch connection and straight/branch connection, both are tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. The joints have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joints and their components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components the joints are flame retardant.

Approvals

Electrical performances: CEI 20-33, ANSI CI 19, EN 50393, Class 2
No flame propagation: Cenelec HD 405-1, IEC 332-1
Degree of protection; in accordance with EN 60529-IEC 529 more than IP68

Informações de estoque temporariamente indisponíveis.

R$ 1.622,80

R$ 405,70 Each (In a Pack of 4) (Sem VAT)

Raytech Gel Filled Cable Joint Kit, Multiple Branch Joint Type , 2 x 1.5mm²

R$ 1.622,80

R$ 405,70 Each (In a Pack of 4) (Sem VAT)

Raytech Gel Filled Cable Joint Kit, Multiple Branch Joint Type , 2 x 1.5mm²
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
4 - 56R$ 405,70R$ 1.622,80
60 - 196R$ 391,31R$ 1.565,24
200+R$ 376,31R$ 1.505,24

Documentos Técnicos

Especificações

Brand

Raytech

Product Type

Cable Joint Kit

Joint Type

Multiple Branch

Cable Size

2 x 1.5 mm², 2 x 2.5 → 6mm²

Number of Cores

2

Dimensions

95 x 43 x 28mm

Kit Includes

Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure

Application

Unshielded

Material

Gel Filled

País de Origem

Italy

Detalhes do produto

Clik Joint Cable Jointing Kit

The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 versions, branch connection and straight/branch connection, both are tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. The joints have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joints and their components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components the joints are flame retardant.

Approvals

Electrical performances: CEI 20-33, ANSI CI 19, EN 50393, Class 2
No flame propagation: Cenelec HD 405-1, IEC 332-1
Degree of protection; in accordance with EN 60529-IEC 529 more than IP68