Raytek MT4 MiniTemp FS Infrared Thermometer, -30°C Min, +200°C Max, ±1.5 % Accuracy, °C and °F Measurements With RS

Nº de Estoque RS: 389-8327Marca: RaytekPart Number: RSCMTFSU
brand-logo
Ver tudo em Infrared Thermometers

Documentos Técnicos

Especificações

Brand

Raytek

Absolute Maximum Temperature Measurement

+200°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Calibrated

RSCAL

Best Accuracy

±1.5 %

Distance to spot Ratio

4:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.97

Model Number p

MT4 MiniTemp FS

Resolution

0.5 °C

Response Time

500 ms

Length

152mm

Width

101mm

Height

38mm

Dimensions

152 x 101 x 38mm

Weight

227g

País de Origem

China

Detalhes do produto

Minitemp Food Safety (FS) Thermometer

A compact hand-held infrared thermometer, providing fast and easy to read measurements, designed specifically for use in the food industry.

R$ 4.915,43

R$ 4.915,43 Each (Sem VAT)

Raytek MT4 MiniTemp FS Infrared Thermometer, -30°C Min, +200°C Max, ±1.5 % Accuracy, °C and °F Measurements With RS

Calibration type

R$ 4.915,43

R$ 4.915,43 Each (Sem VAT)

Raytek MT4 MiniTemp FS Infrared Thermometer, -30°C Min, +200°C Max, ±1.5 % Accuracy, °C and °F Measurements With RS

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Raytek

Absolute Maximum Temperature Measurement

+200°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Calibrated

RSCAL

Best Accuracy

±1.5 %

Distance to spot Ratio

4:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.97

Model Number p

MT4 MiniTemp FS

Resolution

0.5 °C

Response Time

500 ms

Length

152mm

Width

101mm

Height

38mm

Dimensions

152 x 101 x 38mm

Weight

227g

País de Origem

China

Detalhes do produto

Minitemp Food Safety (FS) Thermometer

A compact hand-held infrared thermometer, providing fast and easy to read measurements, designed specifically for use in the food industry.