Recom, AC-DC Converter 2-Pin, 1 x 1 in RACM06E-05SK/277

Nº de Estoque RS: 274-3485Marca: RecomPart Number: 20001557
brand-logo
Ver tudo em Conversores AC-DC

Documentos Técnicos

Especificações

Brand

Recom

Maximum Input Voltage

305 V dc

Maximum Output Voltage

5 V dc

Mounting Type

Through Hole

Pin Count

2

Maximum Output Current

1.2A

Dimensions

25.4 x 25.4 x 16.7mm

Package Type

1 x 1 in

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.508,90

R$ 3.508,90 1 Tube of 18 (Sem VAT)

Recom, AC-DC Converter 2-Pin, 1 x 1 in RACM06E-05SK/277

R$ 3.508,90

R$ 3.508,90 1 Tube of 18 (Sem VAT)

Recom, AC-DC Converter 2-Pin, 1 x 1 in RACM06E-05SK/277
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 3.508,90
10 - 14R$ 3.251,92
15+R$ 3.189,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Maximum Input Voltage

305 V dc

Maximum Output Voltage

5 V dc

Mounting Type

Through Hole

Pin Count

2

Maximum Output Current

1.2A

Dimensions

25.4 x 25.4 x 16.7mm

Package Type

1 x 1 in

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more