Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 28V dc Input Voltage, 2A Output Current, 1

Nº de Estoque RS: 166-8772Marca: RecomPart Number: R-725.0P
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

5V dc

Output Current

2A

Input Voltage

6.5 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

10W

Efficiency

95%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-7

Line Regulation

0.5%

Width

9.1mm

Depth

15mm

Weight

9g

Load Regulation

0.5%

Length

32.2mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

R-7xxxP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.082,90

R$ 9.082,90 1 Tube of 15 (Sem VAT)

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 28V dc Input Voltage, 2A Output Current, 1

R$ 9.082,90

R$ 9.082,90 1 Tube of 15 (Sem VAT)

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 28V dc Input Voltage, 2A Output Current, 1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

5V dc

Output Current

2A

Input Voltage

6.5 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

10W

Efficiency

95%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-7

Line Regulation

0.5%

Width

9.1mm

Depth

15mm

Weight

9g

Load Regulation

0.5%

Length

32.2mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

R-7xxxP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more