Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output Current,

Nº de Estoque RS: 166-9086Marca: RecomPart Number: R-7812-0.5
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

12V dc

Output Current

500mA

Input Voltage

15 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

97%

Ripple And Noise

25mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78-0.5

Line Regulation

±0.2%

Depth

10.2mm

Weight

1.9g

Width

7.55mm

Load Regulation

±0.4%

Length

11.5mm

MTBF

21098000h

País de Origem

Taiwan, Province Of China

Detalhes do produto

R78xx-0.5 Series Switching Regulator

The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.300,57

R$ 7.300,57 1 Tube of 42 (Sem VAT)

Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output Current,

R$ 7.300,57

R$ 7.300,57 1 Tube of 42 (Sem VAT)

Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output Current,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 7.300,57
5 - 9R$ 7.190,57
10 - 24R$ 7.073,88
25 - 49R$ 6.950,16
50+R$ 6.820,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

12V dc

Output Current

500mA

Input Voltage

15 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

97%

Ripple And Noise

25mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78-0.5

Line Regulation

±0.2%

Depth

10.2mm

Weight

1.9g

Width

7.55mm

Load Regulation

±0.4%

Length

11.5mm

MTBF

21098000h

País de Origem

Taiwan, Province Of China

Detalhes do produto

R78xx-0.5 Series Switching Regulator

The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more