Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
2.5W
Efficiency
94%
Ripple And Noise
20mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78-0.5
Line Regulation
±0.4%
Length
11.5mm
Weight
1.9g
Protection Features
Short Circuit Protection
Width
7.55mm
Power Signal Conversion Type
DC-DC
Depth
10.2mm
Load Regulation
±0.6%
MTBF
21098000h
País de Origem
Taiwan, Province Of China
Detalhes do produto
R78xx-0.5 Series Switching Regulator
The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.
R$ 179,92
R$ 179,92 Each (Sem VAT)
Padrão
1
R$ 179,92
R$ 179,92 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 179,92 |
5 - 9 | R$ 177,38 |
10 - 24 | R$ 174,12 |
25 - 49 | R$ 171,26 |
50+ | R$ 168,20 |
Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
2.5W
Efficiency
94%
Ripple And Noise
20mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78-0.5
Line Regulation
±0.4%
Length
11.5mm
Weight
1.9g
Protection Features
Short Circuit Protection
Width
7.55mm
Power Signal Conversion Type
DC-DC
Depth
10.2mm
Load Regulation
±0.6%
MTBF
21098000h
País de Origem
Taiwan, Province Of China
Detalhes do produto
R78xx-0.5 Series Switching Regulator
The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.