Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1A Output Current, 1

Nº de Estoque RS: 830-0049Marca: RecomPart Number: R-78AA5.0-1.0SMD-R
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Input Voltage

6.5 → 18V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD 10

Power Rating

0.4W

Efficiency

94%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

85°C

Line Regulation

0.4%

Weight

1.7g

MTBF

21070 x 10³h

Load Regulation

0.7%

Length

15.3mm

Width

9.4mm

Depth

8.8mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1A Output Current, 1

P.O.A.

Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1A Output Current, 1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Input Voltage

6.5 → 18V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD 10

Power Rating

0.4W

Efficiency

94%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

85°C

Line Regulation

0.4%

Weight

1.7g

MTBF

21070 x 10³h

Load Regulation

0.7%

Length

15.3mm

Width

9.4mm

Depth

8.8mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more