Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1.5A Output

Nº de Estoque RS: 672-7158Marca: RecomPart Number: R-78B3.3-1.5L
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

3.3V dc

Output Current

1.5A

Input Voltage

4.75 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

4.95W

Efficiency

88%

Ripple And Noise

15mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78B-1.5

Line Regulation

±0.4%

Length

11.5mm

MTBF

5019 x 10^3h

Weight

4g

Application

Automation, Industrial

Protection Features

Short Circuit Protection

Width

17.5mm

Power Signal Conversion Type

DC-DC

Maximum Input Current

7mA

Standards Met

EN60950

Depth

8.5mm

Switching Frequency Range

340kHz

Load Regulation

±0.6%

País de Origem

Taiwan, Province Of China

Detalhes do produto

R-78Bxx-1.5L Series

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.066,96

R$ 1.066,96 Each (Sem VAT)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1.5A Output

R$ 1.066,96

R$ 1.066,96 Each (Sem VAT)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1.5A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

3.3V dc

Output Current

1.5A

Input Voltage

4.75 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

4.95W

Efficiency

88%

Ripple And Noise

15mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78B-1.5

Line Regulation

±0.4%

Length

11.5mm

MTBF

5019 x 10^3h

Weight

4g

Application

Automation, Industrial

Protection Features

Short Circuit Protection

Width

17.5mm

Power Signal Conversion Type

DC-DC

Maximum Input Current

7mA

Standards Met

EN60950

Depth

8.5mm

Switching Frequency Range

340kHz

Load Regulation

±0.6%

País de Origem

Taiwan, Province Of China

Detalhes do produto

R-78Bxx-1.5L Series

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more