Recom R-78CK12-0.5, 1-Channel, Non-Isolated DC-DC Converter, Current, Voltage, 500mA 3-Pin, SIP3

Nº de Estoque RS: 274-3525Marca: RecomPart Number: R-78CK12-0.5
brand-logo
Ver tudo em DC-DC Converters ICs

Documentos Técnicos

Especificações

Brand

Recom

Maximum Output Voltage

12 V dc

Minimum Input Voltage

15 V

Maximum Input Voltage

40 V dc

Minimum Output Current

500mA

Converter Type

Non-Isolated

Number of Outputs

1

Output Type

Current, Voltage

Package Type

SIP3

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 2.483,74

R$ 2.483,74 1 Tube of 43 (Sem VAT)

Recom R-78CK12-0.5, 1-Channel, Non-Isolated DC-DC Converter, Current, Voltage, 500mA 3-Pin, SIP3

R$ 2.483,74

R$ 2.483,74 1 Tube of 43 (Sem VAT)

Recom R-78CK12-0.5, 1-Channel, Non-Isolated DC-DC Converter, Current, Voltage, 500mA 3-Pin, SIP3

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 2.483,74
5 - 9R$ 2.443,49
10+R$ 2.252,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Maximum Output Voltage

12 V dc

Minimum Input Voltage

15 V

Maximum Input Voltage

40 V dc

Minimum Output Current

500mA

Converter Type

Non-Isolated

Number of Outputs

1

Output Type

Current, Voltage

Package Type

SIP3

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more