Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 8 → 28V dc Input Voltage, 1A Output Current, 1

Nº de Estoque RS: 144-6013Marca: RecomPart Number: R-78E5.0-1.0
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Input Voltage

8 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

91%

Ripple And Noise

120mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78E-1.0

Line Regulation

±1%

Switching Frequency Range

330kHz

Maximum Input Current

1A

Length

11.6mm

Standards Met

AM2 Certified, EN 55022 Class A, EN 55022 Class B, IEC/EN 60950-1, MIL-HDBK 217F, Reach, UL 94 V-0

Depth

10.4mm

Protection Features

Over Current Protection, Short Circuit Protection

Width

8.5mm

Load Regulation

±1.5%

Special Features

Accurate Output Voltage Regulation, Efficiency Upto 91%, High Efficiency, Wide Input Range, Wide Input Range 8 to 28 V

Power Signal Conversion Type

DC-DC

MTBF

3875000h

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 3.159,14

R$ 3.159,14 1 Tube of 42 (Sem VAT)

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 8 → 28V dc Input Voltage, 1A Output Current, 1

R$ 3.159,14

R$ 3.159,14 1 Tube of 42 (Sem VAT)

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 8 → 28V dc Input Voltage, 1A Output Current, 1

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 3.159,14
5 - 9R$ 3.111,47
10 - 24R$ 3.060,90
25 - 49R$ 3.007,43
50+R$ 2.951,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

5V dc

Output Current

1A

Input Voltage

8 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

91%

Ripple And Noise

120mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78E-1.0

Line Regulation

±1%

Switching Frequency Range

330kHz

Maximum Input Current

1A

Length

11.6mm

Standards Met

AM2 Certified, EN 55022 Class A, EN 55022 Class B, IEC/EN 60950-1, MIL-HDBK 217F, Reach, UL 94 V-0

Depth

10.4mm

Protection Features

Over Current Protection, Short Circuit Protection

Width

8.5mm

Load Regulation

±1.5%

Special Features

Accurate Output Voltage Regulation, Efficiency Upto 91%, High Efficiency, Wide Input Range, Wide Input Range 8 to 28 V

Power Signal Conversion Type

DC-DC

MTBF

3875000h

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more