Recom Switching Regulator, PCB Mount, 5V dc Output Voltage, 6.5 → 72V dc Input Voltage, 300mA Output Current, 1

Nº de Estoque RS: 193-6473Marca: RecomPart Number: R-78HE5.0-0.3
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

5V dc

Output Current

300mA

Input Voltage

6.5 → 72V dc

Mounting Type

PCB Mount

Number of Outputs

1

Package

SIP 3

Power Rating

1.5W

Efficiency

83%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Series

R-78HE-0.3

Line Regulation

±1.5 (Typ.)%

Width

8.5mm

Load Regulation

1 (Typ.)%

Length

11.5mm

Power Signal Conversion Type

DC-DC

MTBF

15000 x 10^3h

Current Limiting Method

Hiccup Current Limiting

Standards Met

REACH Compliant

Depth

12.5mm

Weight

2.6g

Protection Features

Over Current Protection, Short Circuit Protection

Switching Frequency Range

135 (Typ.)kHz

Maximum Input Current

3mA

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 143,88

R$ 143,88 Each (Sem VAT)

Recom Switching Regulator, PCB Mount, 5V dc Output Voltage, 6.5 → 72V dc Input Voltage, 300mA Output Current, 1

R$ 143,88

R$ 143,88 Each (Sem VAT)

Recom Switching Regulator, PCB Mount, 5V dc Output Voltage, 6.5 → 72V dc Input Voltage, 300mA Output Current, 1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 143,88
5 - 9R$ 141,53
10 - 24R$ 139,31
25 - 49R$ 136,98
50+R$ 134,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

5V dc

Output Current

300mA

Input Voltage

6.5 → 72V dc

Mounting Type

PCB Mount

Number of Outputs

1

Package

SIP 3

Power Rating

1.5W

Efficiency

83%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Series

R-78HE-0.3

Line Regulation

±1.5 (Typ.)%

Width

8.5mm

Load Regulation

1 (Typ.)%

Length

11.5mm

Power Signal Conversion Type

DC-DC

MTBF

15000 x 10^3h

Current Limiting Method

Hiccup Current Limiting

Standards Met

REACH Compliant

Depth

12.5mm

Weight

2.6g

Protection Features

Over Current Protection, Short Circuit Protection

Switching Frequency Range

135 (Typ.)kHz

Maximum Input Current

3mA

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more