Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
2.5W
Efficiency
94%
Ripple And Noise
20mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78W-0.5
Line Regulation
0.4%
Width
7.55mm
Load Regulation
0.6%
Power Signal Conversion Type
DC-DC
MTBF
21098000h
Switching Frequency Range
330kHz
Length
11.5mm
Standards Met
RoHS
Depth
10.2mm
Weight
4.8g
Application
DC-DC Converter, Filtering, Step Down
Protection Features
Short Circuit Protection
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom R-78W-0.5 Series Single Output DC/DC Converter
The Recom R-78W-0.5 series of DC-DC converters are compact, low profile SMD switching regulators. R-78W-0.5 series has a high efficiency of up to 96%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for applications where space is limited.
R$ 216,47
R$ 216,47 Each (Sem VAT)
Padrão
1
R$ 216,47
R$ 216,47 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 216,47 |
5 - 9 | R$ 213,53 |
10 - 24 | R$ 209,82 |
25 - 49 | R$ 205,96 |
50+ | R$ 202,43 |
Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
2.5W
Efficiency
94%
Ripple And Noise
20mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78W-0.5
Line Regulation
0.4%
Width
7.55mm
Load Regulation
0.6%
Power Signal Conversion Type
DC-DC
MTBF
21098000h
Switching Frequency Range
330kHz
Length
11.5mm
Standards Met
RoHS
Depth
10.2mm
Weight
4.8g
Application
DC-DC Converter, Filtering, Step Down
Protection Features
Short Circuit Protection
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom R-78W-0.5 Series Single Output DC/DC Converter
The Recom R-78W-0.5 series of DC-DC converters are compact, low profile SMD switching regulators. R-78W-0.5 series has a high efficiency of up to 96%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for applications where space is limited.