Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 7
Isolation Voltage
8kV dc
Width
9.8mm
Length
19.5mm
Depth
12.5mm
Series
RxxPxx/R
Load Regulation
±10%
Standards Met
CSA60950-1, EN60950-1, UL60950-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
75 → 82%
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx
These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.
Approvals
UL, CSA
Standards
EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1
R$ 312,08
R$ 312,08 Each (Sem VAT)
1
R$ 312,08
R$ 312,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 7
Isolation Voltage
8kV dc
Width
9.8mm
Length
19.5mm
Depth
12.5mm
Series
RxxPxx/R
Load Regulation
±10%
Standards Met
CSA60950-1, EN60950-1, UL60950-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
75 → 82%
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx
These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.
Approvals
UL, CSA
Standards
EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1