Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV dc
Depth
8.7mm
Length
12.75mm
Series
R2S
Load Regulation
±15%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV dc
Depth
8.7mm
Length
12.75mm
Series
R2S
Load Regulation
±15%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1