Recom Isolated DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp

Nº de Estoque RS: 706-3685Marca: RecomPart Number: R2S-0512
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

167mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV

Depth

8.7mm

Length

12.75mm

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

76 → 85%

Maximum Temperature

+100°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Recom Isolated DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp
Selecione o tipo de embalagem

P.O.A.

Recom Isolated DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

167mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV

Depth

8.7mm

Length

12.75mm

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

76 → 85%

Maximum Temperature

+100°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more