Recom Switching Power Supply, RAC02-12SGB, 12V dc, 167mA, 2W, 1 Output, 100 → 240V ac Input Voltage

Nº de Estoque RS: 139-3231Marca: RecomPart Number: RAC02-12SGB
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

12V dc

Output Current

167mA

Power Rating

2W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

33.7mm

Width

22.2mm

Depth

19mm

Efficiency

72%

Series

RAC02-GB

Minimum Temperature

-25°C

Weight

12g

Maximum Temperature

+70°C

Detalhes do produto

Recom RAC02 - GB 2 W AC-DC Converter

The RAC02-GB series are low cost AC-DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC02-GB have a built-in Class B / FCC Part 15 EMC
filter, are certified to EN60950 and EN62368 safety standards and come with a three year warranty

Informações de estoque temporariamente indisponíveis.

R$ 207,14

R$ 207,14 Each (Sem VAT)

Recom Switching Power Supply, RAC02-12SGB, 12V dc, 167mA, 2W, 1 Output, 100 → 240V ac Input Voltage
Selecione o tipo de embalagem

R$ 207,14

R$ 207,14 Each (Sem VAT)

Recom Switching Power Supply, RAC02-12SGB, 12V dc, 167mA, 2W, 1 Output, 100 → 240V ac Input Voltage
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 207,14
5 - 9R$ 203,98
10 - 24R$ 200,92
25 - 49R$ 197,36
50+R$ 193,63

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

12V dc

Output Current

167mA

Power Rating

2W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

33.7mm

Width

22.2mm

Depth

19mm

Efficiency

72%

Series

RAC02-GB

Minimum Temperature

-25°C

Weight

12g

Maximum Temperature

+70°C

Detalhes do produto

Recom RAC02 - GB 2 W AC-DC Converter

The RAC02-GB series are low cost AC-DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC02-GB have a built-in Class B / FCC Part 15 EMC
filter, are certified to EN60950 and EN62368 safety standards and come with a three year warranty