Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
5V dc
Output Current
400mA
Power Rating
4W
Number of Outputs
2
Input Voltage
80 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
36.7mm
Width
27.2mm
Depth
17.1mm
Efficiency
76%
Series
RAC04-C/230
Minimum Temperature
-40°C
Maximum Temperature
+65°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series
The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.
Approvals
EN, UL and CE certified
Standards
EN-60950-1, UL-60950-1
R$ 5.144,53
R$ 5.144,53 1 Tube of 12 (Sem VAT)
1
R$ 5.144,53
R$ 5.144,53 1 Tube of 12 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 5.144,53 |
5 - 9 | R$ 5.067,08 |
10 - 24 | R$ 4.984,60 |
25 - 49 | R$ 4.897,69 |
50+ | R$ 4.805,71 |
Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
5V dc
Output Current
400mA
Power Rating
4W
Number of Outputs
2
Input Voltage
80 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
36.7mm
Width
27.2mm
Depth
17.1mm
Efficiency
76%
Series
RAC04-C/230
Minimum Temperature
-40°C
Maximum Temperature
+65°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series
The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.
Approvals
EN, UL and CE certified
Standards
EN-60950-1, UL-60950-1