Recom Switching Power Supply, RAC06-24SC, 24V dc, 250mA, 6W, 1 Output, 90 → 264V ac Input Voltage

Nº de Estoque RS: 166-6719Marca: RecomPart Number: RAC06-24SC
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

24V dc

Output Current

250mA

Power Rating

6W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

53.5mm

Width

25.5mm

Depth

15.6mm

Efficiency

80%

Series

RAC06-C

Minimum Temperature

-25°C

Weight

35g

Maximum Temperature

+80°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom 6W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series

RAC series 6W, universal input, single/dual output AC / DC converter power supply with a compact design. These universal input, single/dual output AC / DC converters are PCB mounting, low cost and have a high efficiency.

Approvals

cULus

Standards

EN-60950-1, UL-60950-1, C22.2 No. 60950-1-07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.094,79

R$ 5.094,79 1 Tube of 10 (Sem VAT)

Recom Switching Power Supply, RAC06-24SC, 24V dc, 250mA, 6W, 1 Output, 90 → 264V ac Input Voltage

R$ 5.094,79

R$ 5.094,79 1 Tube of 10 (Sem VAT)

Recom Switching Power Supply, RAC06-24SC, 24V dc, 250mA, 6W, 1 Output, 90 → 264V ac Input Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 5.094,79
5 - 9R$ 5.017,86
10 - 24R$ 4.936,28
25 - 49R$ 4.849,98
50+R$ 4.758,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

24V dc

Output Current

250mA

Power Rating

6W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

53.5mm

Width

25.5mm

Depth

15.6mm

Efficiency

80%

Series

RAC06-C

Minimum Temperature

-25°C

Weight

35g

Maximum Temperature

+80°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom 6W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series

RAC series 6W, universal input, single/dual output AC / DC converter power supply with a compact design. These universal input, single/dual output AC / DC converters are PCB mounting, low cost and have a high efficiency.

Approvals

cULus

Standards

EN-60950-1, UL-60950-1, C22.2 No. 60950-1-07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more