Recom LED Driver, 13 → 26V dc Output, 9W Output, 350mA Output, Constant Current Dimmable

Nº de Estoque RS: 146-6689Marca: RecomPart Number: RACT09-350
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

13 → 26V dc

Maximum Output Power

9W

Output Current

350mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

0 → 350mA

Series

RACT09

Voltage Rating

264V ac

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

1W

Primary Type

AC-DC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 359,65

R$ 359,65 Each (Sem VAT)

Recom LED Driver, 13 → 26V dc Output, 9W Output, 350mA Output, Constant Current Dimmable

R$ 359,65

R$ 359,65 Each (Sem VAT)

Recom LED Driver, 13 → 26V dc Output, 9W Output, 350mA Output, Constant Current Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 359,65
5 - 9R$ 351,18
10 - 24R$ 348,14
25 - 49R$ 346,00
50+R$ 343,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

13 → 26V dc

Maximum Output Power

9W

Output Current

350mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

0 → 350mA

Series

RACT09

Voltage Rating

264V ac

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

1W

Primary Type

AC-DC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more