Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Recom LED Driver, 12 → 24V dc Output, 25W Output, 1.05A Output, Constant Current Dimmable

Nº de Estoque RS: 146-6700Marca: RecomPart Number: RACT25-1050
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

12 → 24V dc

Maximum Output Power

25W

Output Current

1.05A

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Output

24Vdc@1.05A

Current Rating

0 → 1050mA

Series

RACT25

Voltage Rating

264V ac

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

1W

Standards Met

CE

Primary Type

AC-DC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 423,06

R$ 423,06 Each (Sem VAT)

Recom LED Driver, 12 → 24V dc Output, 25W Output, 1.05A Output, Constant Current Dimmable

R$ 423,06

R$ 423,06 Each (Sem VAT)

Recom LED Driver, 12 → 24V dc Output, 25W Output, 1.05A Output, Constant Current Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 423,06
5 - 9R$ 412,43
10 - 24R$ 409,96
25 - 49R$ 407,21
50+R$ 404,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

12 → 24V dc

Maximum Output Power

25W

Output Current

1.05A

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Output

24Vdc@1.05A

Current Rating

0 → 1050mA

Series

RACT25

Voltage Rating

264V ac

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

1W

Standards Met

CE

Primary Type

AC-DC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more