Recom LED Driver, 12V dc Output, 20W Output, 1.67A Output, Constant Voltage

Nº de Estoque RS: 131-4727Marca: RecomPart Number: RACV20-12-LPDistrelec Article No.: 30113049
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

12V dc

Maximum Output Power

20W

Output Current

1.67A

Dimmable

No

Input Voltage

198 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

210mA

Series

RACV20-LP

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Enclosed

Standards Met

CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384

Primary Type

AC-DC

Distrelec Product Id

30113049

Detalhes do produto

20W Constant Voltage LED Driver, RACV20-LP Series

Recom LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 429,53

R$ 429,53 Each (Sem VAT)

Recom LED Driver, 12V dc Output, 20W Output, 1.67A Output, Constant Voltage

R$ 429,53

R$ 429,53 Each (Sem VAT)

Recom LED Driver, 12V dc Output, 20W Output, 1.67A Output, Constant Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 429,53
5 - 9R$ 419,06
10 - 24R$ 416,59
25 - 49R$ 413,06
50+R$ 410,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

12V dc

Maximum Output Power

20W

Output Current

1.67A

Dimmable

No

Input Voltage

198 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

210mA

Series

RACV20-LP

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Enclosed

Standards Met

CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384

Primary Type

AC-DC

Distrelec Product Id

30113049

Detalhes do produto

20W Constant Voltage LED Driver, RACV20-LP Series

Recom LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more