Recom LED Driver, 2 → 35V dc Output, 17.5W Output, 500mA Output, Constant Current Dimmable

Nº de Estoque RS: 738-5676Marca: RecomPart Number: RCD-24-0.50/PL/A
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

17.5W

Output Current

500mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

Current Rating

0 → 500mA

Number of Outputs

1

Series

RCD-24-PL

Voltage Rating

36V dc

Configuration

Open Frame

Primary Type

DC-DC

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom SMD Open Frame Constant Current LED Driver - RCD-24-PL Series

RCD-24-PL series open frame constant current LED drivers for driving high power white LEDs. These pinless, SMD mount LED power supplys use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. The RCD-24-PL LED drivers are suitable for applications such as strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.

Standards

EN 60950-1

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 388,08

R$ 388,08 Each (Sem VAT)

Recom LED Driver, 2 → 35V dc Output, 17.5W Output, 500mA Output, Constant Current Dimmable

R$ 388,08

R$ 388,08 Each (Sem VAT)

Recom LED Driver, 2 → 35V dc Output, 17.5W Output, 500mA Output, Constant Current Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 388,08
5 - 9R$ 378,38
10 - 24R$ 376,02
25 - 49R$ 373,96
50+R$ 370,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

17.5W

Output Current

500mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

Current Rating

0 → 500mA

Number of Outputs

1

Series

RCD-24-PL

Voltage Rating

36V dc

Configuration

Open Frame

Primary Type

DC-DC

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom SMD Open Frame Constant Current LED Driver - RCD-24-PL Series

RCD-24-PL series open frame constant current LED drivers for driving high power white LEDs. These pinless, SMD mount LED power supplys use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. The RCD-24-PL LED drivers are suitable for applications such as strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.

Standards

EN 60950-1

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more