Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
24.5W
Output Current
700mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
Current Rating
0 → 700mA
Number of Outputs
1
Series
RCD-24-PL
Voltage Rating
36V dc
Configuration
Open Frame
Primary Type
DC-DC
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom SMD Open Frame Constant Current LED Driver - RCD-24-PL Series
RCD-24-PL series open frame constant current LED drivers for driving high power white LEDs. These pinless, SMD mount LED power supplys use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. The RCD-24-PL LED drivers are suitable for applications such as strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.
Standards
EN 60950-1
LED Drivers
R$ 337,90
R$ 337,90 Each (Sem VAT)
1
R$ 337,90
R$ 337,90 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 337,90 |
5 - 9 | R$ 329,82 |
10 - 24 | R$ 327,82 |
25 - 49 | R$ 325,31 |
50+ | R$ 323,41 |
Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
24.5W
Output Current
700mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
Current Rating
0 → 700mA
Number of Outputs
1
Series
RCD-24-PL
Voltage Rating
36V dc
Configuration
Open Frame
Primary Type
DC-DC
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom SMD Open Frame Constant Current LED Driver - RCD-24-PL Series
RCD-24-PL series open frame constant current LED drivers for driving high power white LEDs. These pinless, SMD mount LED power supplys use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. The RCD-24-PL LED drivers are suitable for applications such as strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.
Standards
EN 60950-1