Recom REC7.5 Isolated DC-DC Converter, ±5V dc/ ±750mA Output, 18 → 36 V dc Input, 7.5W, Through Hole, +71°C Max

Nº de Estoque RS: 494-4156Marca: RecomPart Number: REC7.5-2405DRW/H2/A/M
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

7.5W

Input Voltage Nominal

24 V dc

Output Current

±750mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

2000V dc

Length

32mm

Depth

10.5mm

Series

REC7.5

Minimum Temperature

-40°C

Maximum Temperature

+71°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom 7.5W Single/Dual Output Regulated Isolated DC-DC Converter - REC7.5 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Recom REC7.5 Isolated DC-DC Converter, ±5V dc/ ±750mA Output, 18 → 36 V dc Input, 7.5W, Through Hole, +71°C Max
Selecione o tipo de embalagem

P.O.A.

Recom REC7.5 Isolated DC-DC Converter, ±5V dc/ ±750mA Output, 18 → 36 V dc Input, 7.5W, Through Hole, +71°C Max

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

7.5W

Input Voltage Nominal

24 V dc

Output Current

±750mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

2000V dc

Length

32mm

Depth

10.5mm

Series

REC7.5

Minimum Temperature

-40°C

Maximum Temperature

+71°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom 7.5W Single/Dual Output Regulated Isolated DC-DC Converter - REC7.5 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more