Recom Isolated DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

Nº de Estoque RS: 672-7442Marca: RecomPart Number: RH-0515D
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

3000V dc

Depth

10.2mm

Length

19.6mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Recom Isolated DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

P.O.A.

Recom Isolated DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

3000V dc

Depth

10.2mm

Length

19.6mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more