Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1600V dc
Length
50.8mm
Width
25.4mm
Depth
10.2mm
Series
RP15 FW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+75°C
País de Origem
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 9) (Sem VAT)
9
P.O.A.
Each (In a Pack of 9) (Sem VAT)
9
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1600V dc
Length
50.8mm
Width
25.4mm
Depth
10.2mm
Series
RP15 FW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+75°C
País de Origem
Taiwan, Province Of China