Recom RP30-EW DC-DC Converter, ±12V dc/ ±1.25A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp

Nº de Estoque RS: 162-2683Marca: RecomPart Number: RP30-2412DEW
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

10 → 40 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1.6 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

40.6mm

Depth

10.2mm

Series

RP30-EW

Load Regulation

±0.1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Standards Met

UL 60950-1

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.323,29

R$ 10.323,29 1 Tube of 5 (Sem VAT)

Recom RP30-EW DC-DC Converter, ±12V dc/ ±1.25A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp

R$ 10.323,29

R$ 10.323,29 1 Tube of 5 (Sem VAT)

Recom RP30-EW DC-DC Converter, ±12V dc/ ±1.25A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

10 → 40 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1.6 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

40.6mm

Depth

10.2mm

Series

RP30-EW

Load Regulation

±0.1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Standards Met

UL 60950-1

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more