Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
10 → 40 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1.6 x 2 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Width
50.8mm
Length
40.6mm
Series
RP30-EW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Standards Met
REACH Compliant
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series
Approvals
UL recognised
Standards
EN60950, UL1950, CSA950
R$ 1.968,18
R$ 1.968,18 Each (Sem VAT)
Padrão
1
R$ 1.968,18
R$ 1.968,18 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.968,18 |
5 - 9 | R$ 1.938,41 |
10 - 24 | R$ 1.907,10 |
25 - 49 | R$ 1.873,69 |
50+ | R$ 1.838,45 |
Documentos Técnicos
Especificações
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
10 → 40 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1.6 x 2 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Width
50.8mm
Length
40.6mm
Series
RP30-EW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Standards Met
REACH Compliant
Maximum Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series
Approvals
UL recognised
Standards
EN60950, UL1950, CSA950