Recom, RPY-1.5Q-CT Step-Down Switching Regulator, 1-Channel 1.5mA 17-Pin, QFN Package

Nº de Estoque RS: 274-5247Marca: RecomPart Number: 80000278
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Brand

Recom

Maximum Output Current

1.5mA

Maximum Output Voltage

34.8 V

Regulator Function

Buck Regulator

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4 V

Number of Outputs

1

Pin Count

17

Package Type

QFN Package

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 167,39

R$ 167,39 Each (Sem VAT)

Recom, RPY-1.5Q-CT Step-Down Switching Regulator, 1-Channel 1.5mA 17-Pin, QFN Package
Selecione o tipo de embalagem

R$ 167,39

R$ 167,39 Each (Sem VAT)

Recom, RPY-1.5Q-CT Step-Down Switching Regulator, 1-Channel 1.5mA 17-Pin, QFN Package
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 167,39
10+R$ 147,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Maximum Output Current

1.5mA

Maximum Output Voltage

34.8 V

Regulator Function

Buck Regulator

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4 V

Number of Outputs

1

Pin Count

17

Package Type

QFN Package

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more