Recom RS DC-DC Converter, ±5V dc/ ±200mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min

Nº de Estoque RS: 166-8910Marca: RecomPart Number: RS-2405D
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Depth

11.1mm

Length

21.8mm

Series

RS

Minimum Temperature

-40°C

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series

High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.

Standards

EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.170,51

R$ 9.170,51 1 Tube of 22 (Sem VAT)

Recom RS DC-DC Converter, ±5V dc/ ±200mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min

R$ 9.170,51

R$ 9.170,51 1 Tube of 22 (Sem VAT)

Recom RS DC-DC Converter, ±5V dc/ ±200mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 9.170,51
5 - 9R$ 9.032,18
10 - 24R$ 8.885,41
25 - 49R$ 8.730,43
50+R$ 8.566,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Depth

11.1mm

Length

21.8mm

Series

RS

Minimum Temperature

-40°C

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series

High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.

Standards

EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more